Enhance your electrical connections with our AMPLIVAR Terminals and Splices series, featuring high-quality brass construction with tin plating for efficient conductivity. Designed for straight orientation, these tab terminals offer reliable performance with a crimp-type F-Crimp for secure attachment. With a 6.35 mm compatible tab width and .81 mm compatible tab thickness, they are perfect for various 14-18 AWG wire sizes. The overall length of .63 inches ensures a snug fit, making them ideal for a wide range of applications. Trust in our RoHS-compliant Quick Disconnects for durable and compliant terminal solutions. Elevate your connectivity with these essential tab terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 63349-1
Series: AMPLIVAR Terminals and Splices
Contact Material: Brass
Contact Plating: Tin
Overall Length: 16 mm, .63 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Product: Quick Disconnects
Product Type: Tab
SKU: AMP63349-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .81 mm / .032 in
Wire Insulation Support: Without
Wire/Cable Type: Magnet Wire
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: