63397-1
MAG-MATE POKE-IN TAB 0198 TPBR
Easily connect wires with the MAG-MATE POKE-IN TAB 0198 TPBR. This terminal from the MAG-MATE series features a convenient poke-in design for quick and secure wire termination. With a termination method of crimp IDC Standard, it ensures reliable connections every time. Suitable for 14 - 18 AWG wire sizes, this terminal accommodates a range of applications. Made for easy installation, it's a must-have for any project. Plus, with its RoHS compliance, you can trust that it meets environmental standards. Upgrade your wiring setup with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63397-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Product: | Magnet Wire Terminals |
SKU: | AMP63397-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Wire Insulation Diameter (Max): | 3.56 mm / .14 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 19.69 mm / .775 in |
Accepts Wire Insulation Diameter Range: | 2.29 - 3.56 mm / .09 - .14 in |
Lead Wire Size: | 18 - 14 AWG / .8 - 2 mm² |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 7.11 mm / .28 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Lead Wire |
Sealable: | No |
Shape Description: | Poke-In Tab - D |
Crimp Area Length: | 3.68 mm / .145 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |