Enhance your electrical connections with the FASTON 187 13 1.0-2.5MM TPBR receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Its F-Crimp design accommodates 13-17 AWG wire sizes, making it suitable for various applications. With an overall length of 16mm (.63 inches) and compatibility with 4.75mm (.187 inches) wide tabs, it offers a secure fit. The open barrel construction allows for easy wire insertion, while meeting RoHS standards for environmental compliance. Trust in this high-quality component for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-160491-2
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 16 mm, .63 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .157 in, 3 - 4 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP5-160491-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: 7.1 kgf / 70 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: