Enhance your electrical connections with our FASTON 187 FLAG receptacle. Made of durable brass with a tin plating, it ensures reliable performance in a wide temperature range from -40 to 110 °C (-40 to 230 °F). Designed for easy assembly, this flag-oriented terminal accommodates 16-20 AWG wire sizes with its F-Crimp connection method. Its open barrel construction accepts wire insulation diameters ranging from .11 to .17 inches (2.79 to 4.32 mm), providing versatility in various applications. Trust in its compatibility with 4.75 mm (.187 inch) wide tabs, making it a convenient choice for your crimp terminal needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 170140-6
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 13.5 mm, .531 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .017 in, .43 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .11 - .17 in, 2.79 - 4.32 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP170140-6
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: 1 - 1.5 kgf / 9.8 - 147.1 Newton
Line: FASTON .187
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/20/2013 In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. Download