63782-1
TAB,187 FAST MAG-MATE 020TPBR
Enhance your wire terminations with the TAB,187 FAST MAG-MATE 020TPBR connector from our MAG-MATE series. Designed with IDC Standard termination method and Tab terminal type, it ensures secure and efficient connectivity. Featuring mating retention via Hole, it offers stability in various applications. This high-quality connector is a crucial component in our Magnet Wire Terminals selection, meeting RoHS compliance for environmental responsibility. Upgrade your connectivity solutions with this reliable and versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63782-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63782-1 |
Plating Material: | Tin |
Cavity Size: | Size 5 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.77 mm / .188 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Aluminum Wire Size: | .73 - 1.15 mm |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .302 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |