63972-1
MAG-MATE 118 TAB MTA TPBR
Introducing the MAG-MATE 118 TAB MTA TPBR, a versatile solution for seamless wire connections. Part of the MAG-MATE series, this terminal offers reliable performance with IDC Standard termination method and Tab terminal type. Designed for easy installation, it ensures a secure splice with Tab termination splice type. Perfect for various applications, it is RoHS compliant, meeting environmental standards. Trust in the quality of this Magnet Wire Terminal for efficient and durable connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63972-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63972-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 14.86 mm / .584 in |
Aluminum Wire Size: | .73 - 1.15 mm |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |