63340-1
MAG-MATE 187 FTAB #23 TPBR
Enhance your connectivity with the MAG-MATE 187 FTAB #23 TPBR terminal, a versatile component from our MAG-MATE series. Engineered for seamless integration, this terminal features IDC Standard termination method and Tab terminal type, ensuring efficient installation. With a Hole mating retention type and Tab terminal splice type, it offers secure and reliable connections. Crafted for durability and performance, it is part of our comprehensive range of Magnet Wire Terminals, guaranteeing high-quality construction. Rest assured, this product is fully RoHS compliant, meeting international standards for environmental responsibility. Perfect for a variety of applications, it is a must-have in any toolkit for seamless wire termination. Elevate your connectivity solutions with this premium terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63340-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63340-1 |
Plating Material: | Tin |
Cavity Size: | Size 5 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 23 - 20 AWG / .57 - .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 15 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |