63273-1
MAG-MATE 187 FAST TAB 020TPBR
Enhance your wire terminal connections with the MAG-MATE 187 FAST TAB 020TPBR from our esteemed MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, this high-quality connector ensures secure and efficient wire splicing. Its mating retention type, Dimple, provides added stability, while its Tab terminal splice type guarantees a seamless connection. Manufactured with RoHS compliance in mind, this product is not only reliable but also environmentally friendly. Upgrade your wire terminal game with this essential component, perfect for various applications in the automotive, industrial, and electronic sectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63273-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63273-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Aluminum Wire Size: | 18 - 16.5 AWG / .82 - 1.17 mm |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |