62888-2
MAG-MATE 187 TAB 020 TPBR
Discover the efficiency and reliability of our MAG-MATE 187 TAB 020 TPBR connector. Part of the MAG-MATE series, this terminal offers seamless connectivity with its IDC Standard termination method and Tab terminal type. The mating retention feature ensures secure attachment, while the rohs_compliance guarantees environmental responsibility. Perfect for a wide range of applications, from industrial to automotive, this connector is a must-have in your toolkit for seamless and durable wire connections. Trust in the quality of Magnet Wire Terminals for all your terminal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62888-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62888-2 |
Plating Material: | Tin |
Cavity Size: | Size 5 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Aluminum Wire Size: | .73 - 1.03 mm |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |