63806-1
TERM, TAB 125 MAG-MATE TPBR
Ensure a secure and efficient termination process with our TERM, TAB 125 MAG-MATE TPBR connector from the MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, it offers convenient installation for your wire applications. With Tab terminal splice type, it guarantees reliable connectivity. This supplier-approved product is RoHS compliant, aligning with environmental standards. Perfect for various industries, it's a must-have in your toolkit for seamless wire terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63806-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63806-1 |
Plating Material: | Tin |
Cavity Size: | Size 6 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.18 mm / .125 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 20.45 mm / .805 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |