63255-1
MAG-MATE 187FAST TAB 0198TPBR
Discover the versatile MAG-MATE 187FAST TAB 0198TPBR, a cutting-edge solution for your wire terminal needs. Part of the innovative MAG-MATE series, this terminal boasts IDC Standard termination method and Tab terminal type, ensuring a secure and efficient connection. Featuring a unique dimple mating retention type, it offers enhanced stability in assembly. Perfect for various applications, this terminal is a reliable choice for professionals in the industry. Rest assured, it meets RoHS compliance standards, making it a sustainable option for your projects. Upgrade your connectivity solutions with the MAG-MATE 187FAST TAB 0198TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63255-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63255-1 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .254 mm / .01 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |