640385-2
02P MTA156 HDR ASSY SQ R/A
Part Aliases: TE Connectivity 1326222
Enhance your power connections with our MTA 156 series connectors, meeting CSA and UL standards for reliability. Designed for board mount installation, these connectors feature polyester housing with copper alloy contacts for durable performance. With a pitch of 3.96 mm and a voltage rating of 600 V AC, they are ideal for power applications. Each package includes 2000 connectors, ensuring you have an ample supply for your projects. Operating in a wide temperature range from -55 to 105°C, these connectors are suitable for various environments. The contact termination method is through-hole soldering, providing a secure and stable connection. The natural housing color and right-angle mount orientation offer flexibility in installation. With a contact amperage of 7 A and two positions, these connectors are efficient and reliable. RoHS compliant and with UL 94V-0 flammability rating, they meet stringent safety and environmental standards. Upgrade your power systems with these high-quality connectors for seamless performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 640385-2 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | .312 in, 7.92 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .39 in, 9.906 mm |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1326222 640385-2 |
SKU: | AMP640385-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | P-19-018042 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
09/20/2012 | Changing pin length back to 0.650". | Download |
05/28/2012 | Reduce pin length .100" on the connector side of header | Download |