640385-3

03P MTA156 HDR ASSY SQ R/A

Part Aliases: TE Connectivity 1328751  
Enhance power connections with our MTA 156 series board mount connector, designed for reliable performance in various applications. With CSA and UL standards met, rest assured of its quality and safety. Featuring a single row configuration, it offers three positions with inline contact layout for seamless power transmission. The polyester housing with glass fill ensures durability, while the copper alloy contacts plated with tin guarantee efficient conductivity. Operating within a wide temperature range, from -55 to 105 °C (-67 to 221 °F), this connector is suitable for demanding environments. Its right-angle mount orientation and through-hole termination method make installation easy. Perfect for power circuit applications, this header connector with tab contacts is RoHS compliant, meeting environmental standards. With 1620 pieces in a package, it's ideal for high-volume production. Upgrade your power connections with this reliable and efficient connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640385-3
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1620
Contact Amperage:7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:3
Contact Layout:Inline
Connector Length:11.89 mm, .468 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.39 in, 9.906 mm
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1328751 640385-3
SKU:AMP640385-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download