640387-4
04P MTA156 HDR ASSY SQ R/A
Enhance power connectivity with this MTA 156 series board mount connector, designed for reliable performance in various applications. Featuring CSA and UL standards compliance, it ensures safety and quality. The durable Polyester - GF housing in natural color houses 4 copper alloy contacts with tin plating, suitable for 7 A and 600 V AC. With a 3.96 mm pitch and through-hole solder termination, installation is efficient. This header connector, part of a wire-to-board system, offers inline contact layout and right-angle mounting orientation. Operating in a wide temperature range, from -55 to 105°C, it guarantees stability in harsh environments. Friction lock mating retention and 10.16 mm mating post length provide secure connections. RoHS compliant and with UL 94V-0 flammability rating, it meets environmental and safety standards. Ideal for power circuit applications, this connector is a dependable choice for appliances and other electronic devices. With a package quantity of 2000, it is suitable for production and assembly purposes.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640387-4 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 200 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 15.85 mm, .624 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Right Angle Bending Side: | Rear |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640387-4 |
SKU: | AMP640387-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future |
Download |
04/30/2012 | Add cutout to housing |
Download |