644751-2

02P MTA156 HDR ASSY R/A

Enhance power connectivity with this MTA 156 series connector, featuring CSA and UL standards compliance for reliable performance. Crafted with durable thermoplastic polyester housing, it ensures long-lasting use in various applications. With a 3.96mm pitch and through-hole solder termination, installation is efficient and secure. Its copper alloy contact material and 600V AC voltage rating guarantee optimal conductivity and safety. This board-mount connector, with a single row and two positions, is ideal for power circuit applications. Operating temperature range of -55 to 105°C (-67 to 221°F) ensures versatility in different environments. Its natural housing color, compact .312-inch length, and vertical mount orientation make it suitable for space-saving setups. RoHS compliant and with UL 94V-0 flammability standard, it meets environmental and safety regulations. Perfect for appliances and other power-related systems, it offers dependable connectivity for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644751-2
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:2
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.39 in, 9.906 mm
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.16 in, 4.06 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:644751-2
SKU:AMP644751-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: