644751-3
03P MTA156 HDR ASSY R/A
Enhance power connectivity with this MTA 156 series board mount connector. Designed for durability and performance, it meets UL and CSA standards for reliable use. With a single row, three positions, and a pitch of 3.96mm, it ensures secure power transmission. The thermoplastic polyester housing in natural color, along with copper alloy contacts plated with tin, guarantees efficient and safe operation. Suitable for high voltage applications up to 600V AC, it is ideal for power circuit connections in appliances and other devices. Featuring through-hole solder termination and a compact vertical mount orientation, it offers easy installation on printed circuit boards. With an operating temperature range from -55 to 105°C, it can withstand harsh environments. RoHS compliant and with UL 94V-0 flammability rating, this header connector is a dependable choice for various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 644751-3 |
Series: | MTA 156 |
Housing Material: | Thermoplastic Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 11.89 mm, .468 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .39 in, 9.906 mm |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .16 in, 4.06 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 644751-3 |
SKU: | AMP644751-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |