6450861-4

MBXLE VERT RCPT 24S + 6P

Enhance connectivity in your electronic applications with the MBXLE VERT RCPT 24S + 6P Connector. Featuring a high-temperature thermoplastic housing and board mount design, this durable connector is ideal for power and signal circuit applications. With 30 positions, including 6 power and 24 signal, and contact amperage of 50A, it ensures reliable performance. The vertical mount orientation and through-hole termination method make installation easy. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With a wide operating temperature range of -40 to 125°C, it is suitable for various environments. Upgrade your connectivity solutions with this versatile and efficient connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450861-4
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L846
Number of Power Positions: 6
Number of Signal Positions: 24
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 6450861-4
SKU: AMP6450861-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: