1600688-7

SQUEEZE REL RECEPT HSG W/KEYS

Enhance connectivity with our SQUEEZE REL RECEPT HSG W/KEYS from the MULTI-BEAM XLE series. Crafted from durable thermoplastic, this housing features four rows for efficient cable mounting, with crimp termination ensuring secure connections. The pitch options of 2.54mm, 6.35mm, and 7.62mm accommodate various setups, while the UL 94V-0 flammability standard offers peace of mind. With 44 socket contacts and a voltage rating of up to 300V AC/DC, it's ideal for power and signal applications. The black housing, operating temperature range of -20 to 105°C, and compatibility with both cable-to-panel and cable-to-board systems make it versatile for diverse setups. Packaged in a convenient box, it's a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1600688-7
Series: MULTI-BEAM XLE
Housing Material: Thermoplastic
Number of Rows: 4
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm
Voltage: 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 44
Housing Color: Black
GPL: E79
Packaging: Box
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power & Signal
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H091
Connector System: Cable-to-Board, Cable-to-Panel
Connector Product Type: Housing
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 1600688-7
SKU: AMP1600688-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: