1-6450831-1

MBXLE R/A HDR 24S

Introducing the MBXLE R/A HDR 24S, a high-performance right-angle header designed for board-to-board connectivity in power and signal applications. Featuring a robust construction with four rows of 24 pin contacts, this connector ensures reliable performance in demanding environments. With a pitch of 2.54 mm (.1 in) and a voltage rating of 60V AC/DC, it is suitable for a wide range of electronic systems. The housing, made of high-temperature thermoplastic in sleek black, meets UL 94V-0 flammability standards for added safety. Termination is through-hole solder, offering secure attachment to the PCB. With a contact amperage of 50A and contact plating of noble metal, it guarantees efficient power transmission. Operating temperature ranges from -40 to 125°C (-40 to 257°F), making it ideal for both industrial and commercial use. Packaged in trays for easy handling, this connector is RoHS compliant and ready for integration into your designs. Whether for power distribution or signal transmission, the MBXLE R/A HDR 24S delivers superior performance and durability in every application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-6450831-1
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Retention Clip/Post
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Retention Clip/Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L843
Number of Signal Positions: 24
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 1-6450831-1
SKU: AMP1-6450831-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: