6450872-6

MBXLE R/A REC 6P+20S SOLDER

Introducing the MBXLE Right Angle Receptacle, a versatile connector designed for board-to-board applications. Featuring a rugged high-temperature thermoplastic housing in sleek black, this connector is ideal for power and signal transmission with 6 power and 20 signal positions. With a contact amperage of 50A and voltage ratings up to 200V AC/DC, it offers reliable performance in demanding environments. The through-hole solder termination method ensures secure connectivity, while the boardlock mating retention type provides added stability during assembly. Operating seamlessly in a wide temperature range from -40 to 125°C, this connector is suitable for diverse industrial applications. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Trust the MBXLE Right Angle Receptacle for efficient and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450872-6
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Contact Amperage: 50 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Boardlock
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L844
Number of Power Positions: 6
Number of Signal Positions: 20
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 6450872-6
SKU: AMP6450872-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: