6450840-7

MBXLE R/A HEADER 1P+24S+1P

The MBXLE Right Angle Header is a versatile connector designed for power and signal applications. With a high-temperature thermoplastic housing in black, it offers durability in various environments. Its four rows of 26 positions, including two power and 24 signal contacts, provide ample connectivity. Featuring a pitch of 2.54mm, it is suitable for board-to-board configurations. With contact termination through press-fit technology, it ensures secure and reliable connections. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), this connector meets stringent performance standards. RoHS compliant and lead-free solder capable, it prioritizes environmental sustainability. Its noble metal plating in the contact mating area guarantees superior conductivity. With PCB retention and mating retention clips, installation is hassle-free. Whether in industrial machinery or electronic devices, the MBXLE Header is a dependable solution for power and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450840-7
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .115 in, .1 in, 2.54 mm, 2.92 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Retention Clip/Post
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Retention Clip/Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L843
Number of Power Positions: 2
Number of Signal Positions: 24
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 5.08 µm
Termination Post Tail Length: .199 in, 5.08 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 6450840-7
SKU: AMP6450840-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: