6450843-5

MBXLE R/A HEADER 10P

Introducing the MBXLE R/A HEADER 10P from our MULTI-BEAM XLE series, designed for high-performance board-to-board connectivity. Crafted with durable High Temperature Thermoplastic housing in sleek black, this header ensures reliable power and signal transmission in demanding environments. Featuring a right-angle mount orientation and through-hole press-fit termination method, it guarantees secure and efficient assembly. With a contact amperage of 50 A and voltage rating of 60 V AC/DC, it meets stringent industry standards for performance and safety. Ideal for power and signal applications, this connector is a versatile solution for your connectivity needs. The contact termination plating in tin and noble metal ensures optimal conductivity, while the UL 94V-0 flammability standard compliance provides peace of mind. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it offers reliability in extreme conditions. Whether for industrial or commercial use, the MBXLE R/A HEADER 10P is the perfect choice for high-speed and high-power data and device connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450843-5
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .2 in, 5.08 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Pin
Contact Amperage: 50 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Retention Clip/Post
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Retention Clip/Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L843
Number of Power Positions: 10
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 5.33 µm
Termination Post Tail Length: .209 in, 5.33 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 6450843-5
SKU: AMP6450843-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: