6450873-2
MBXLE R/A REC 48 LP
Elevate your power connectivity with the MBXLE R/A REC 48 LP connector from our MULTI-BEAM XLE series. Designed for high performance in demanding environments, this board-mountable connector features a durable high-temperature thermoplastic housing in sleek black. With a right-angle mount orientation and through-hole solder termination, it ensures secure and reliable connections. Each of its 24 socket contact positions is capable of handling up to 50A, making it ideal for power circuit applications. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. The noble metal plating in the contact mating area ensures excellent conductivity. Operating smoothly in a wide temperature range from -40 to 125°C (-40 to 257°F), it is a versatile solution for various industrial needs. Packaged in a convenient tray, it is easy to handle and store. Whether it's for board-to-board configurations or other power connectivity requirements, this connector assembly, with its tin contact termination plating and RoHS compliance, offers both performance and peace of mind. Elevate your power connectivity with the MBXLE R/A REC 48 LP connector from our MULTI-BEAM XLE series. Designed for high performance in demanding environments, this board-mountable connector features a durable high-temperature thermoplastic housing in sleek black. With a right-angle mount orientation and through-hole solder termination, it ensures secure and reliable connections. Each of its 24 socket contact positions is capable of handling up to 50A, making it ideal for power circuit applications. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. The noble metal plating in the contact mating area ensures excellent conductivity. Operating smoothly in a wide temperature range from -40 to 125°C (-40 to 257°F), it is a versatile solution for various industrial needs. Packaged in a convenient tray, it is easy to handle and store. Whether it's for board-to-board configurations or other power connectivity requirements, this connector assembly, with its tin contact termination plating and RoHS compliance, offers both performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6450873-2 |
Series: | MULTI-BEAM XLE |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .23 in, 5.84 mm |
Contact Type: | Socket |
Contact Amperage: | 50 A |
Number of Positions: | 24 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | E79 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | .076 µm, 2.99 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L844 |
Number of Power Positions: | 24 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Underplating Thickness: | 3.43 µm |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | Without |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Contact Material (Power): | Tin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6450873-2 |
SKU: | AMP6450873-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |