163081-7
.062 DIA PIN ASSY 3+
Enhance your signal connectivity with our AMP Type III+ Contact, designed for efficient crimp termination. Crafted from durable brass with a gold plating, this pin contact ensures reliable performance in industrial settings. Its compatibility with 16-18 AWG wire sizes and acceptance of insulation diameters ranging from 2-2.5mm make it versatile for various applications. With a test current of 13A, it guarantees robust power transmission. Each package contains 5000 units, conveniently dispensed on a reel for easy access. RoHS compliant and color-coded in blue, these contacts are essential components for your power connector assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163081-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .078 - .098 in, 2 - 2.5 mm |
Test Current: | 13 A |
Color Code: | Blue |
Contact Product Type: | Contact |
Part Aliases: | 163081-7 |
SKU: | AMP163081-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. |
Download |
12/07/2020 | E-20-006742 - Product Improvement. 1) Part number 5-163081-4 was released years ago and never included on the customer drawing. 2) Clerical errors on previous engineering changes caused a revision mismatch between the production drawing and the part revisions. | Download |
06/01/2018 | P-18-015743 - Manufacturing internal relocation. TE is performing a change in the production place in our existing TE -plant in Bragan a Paulista- SP. T&C assembly and Small Press lines will be internally relocated to part of our Warehouse area. | Download |