163089-9
PIN TYPE III CONTACT SIZE 16
Enhance your signal connections with our PIN TYPE III CONTACT SIZE 16. Part of the AMP Type III+ series, these brass contacts are designed for optimal performance. With a termination type of Crimp, they ensure secure connections on Regular Wire. The 5000-piece package, conveniently housed on a reel, is perfect for industrial applications. Tin plating on the contact mating area guarantees reliable conductivity, while the contact termination plating also in tin, accepts wire insulation diameters ranging from .035 to .055 inches. With a test current of 13A, these contacts are built to handle high-power applications. In a vibrant red color code, they are easily identifiable in your setup. Not ROHS compliant, these contacts are ideal for projects where this certification is not required. Upgrade your connector setups with the Contact Size 16.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163089-9 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .12 - .2 mm², 24 - 26 AWG |
Contact Termination Plating: | Tin |
Accepts Wire Insulation Diameter: | .035 - .055 in, .9 - 1.4 mm |
Test Current: | 13 A |
Color Code: | Red |
Contact Product Type: | Contact |
Part Aliases: | 163089-9 |
SKU: | AMP163089-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |