66461-6
SKT,.062 DIA,.025 SQ POST,LP
Discover the SKT with a .062 inch diameter and .025 inch square post, perfect for low-profile applications. This AMP Type III+ contact, made of brass, is a reliable solution for power and signal circuitry. With a gold-plated mating area and tin-lead termination, it ensures efficient conductivity. Suitable for 32 AWG wires, it accommodates three wire wraps per post. Operating in a wide temperature range from -55 to 150°C, it meets industrial standards. Each package contains 1000 contacts, ideal for bulk installations. Experience seamless wire-wrap termination with this high-quality connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66461-6 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Wire Wrap |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5060 |
Wire Size: | .03 mm², 32 AWG |
Contact Termination Plating: | Tin-Lead |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Test Current: | 13 A |
Contact Product Type: | Contact |
Wire Wraps Per Post: | 3 |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66461-6 |
SKU: | AMP66461-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |