66098-6
III+ PIN,18-16,30AU<10,STRIP
Enhance your power and signal connections with our III+ PIN, designed for 18-16 AWG cables. Featuring a durable brass construction with precious metal plating, each contact ensures reliable performance even in industrial settings. With a crimp termination method and wire insulation support, installation is quick and secure. Operating seamlessly in a wide temperature range from -55 to 150°C, these contacts are perfect for various applications. Each package contains 4000 contacts, conveniently housed in a reel for easy access. RoHS compliant and tested for up to 13 A current, they meet stringent quality standards. Trust in our AMP Type III+ contacts for efficient and long-lasting connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66098-6 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 10 µin, .25 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Shape: | Round |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Contact Retention: | With |
Test Current: | 13 A |
Contact Retention Type in Housing: | Crimp Snap-In |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66098-6 |
SKU: | AMP66098-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |