66098-3
III+ PIN,18-16,15AU/FL,STRIP
Enhance your power and signal connections with our III+ PIN contact, designed for 16-18 AWG discrete wires. Featuring a durable brass construction with gold plating, this contact ensures reliable performance in industrial settings. With a straight strip design and crimp termination, it offers easy installation on wire insulation diameters ranging from 2.03 to 2.54 mm. Operating efficiently in temperatures as low as -55°C, it's suitable for a wide range of applications. RoHS compliant and with a current rating of 13 A, it meets high standards of quality and environmental responsibility. Perfect for use in power connectors, battery clips, and holders, this contact is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66098-3 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Shape: | Round |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Contact Termination Area Plating Finish: | Matte |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66098-3 |
SKU: | AMP66098-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |