163087-9
062 SOC.ASS. TYP3+
Enhance your industrial connectivity with our AMP Type III+ Socket Contacts. Designed for reliable signal transmission, these brass contacts feature a durable tin plating in the contact mating area, ensuring optimal performance. With a termination method of crimping, they offer secure attachment to regular wire types with a size range of 20 - 24 AWG (.2 - .5 mm²). This package includes 5000 contacts, conveniently supplied on a reel for easy handling. RoHS compliant and suitable for a test current of 13 A, these contacts are essential components for wire and cable termination in various applications. Upgrade your power connectors with the superior quality and performance of AMP Type III+ Socket Contacts.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163087-9 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .0433 - .07 in, 1.1 - 1.8 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in |
Part Aliases: | 163087-9 |
SKU: | AMP163087-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |