Enhance your power and signal connections with our III+ PIN contact, designed for 18-14 gauge wires. Featuring a durable brass construction with tin plating, this contact ensures reliable performance in industrial settings. The crimp termination method allows for easy installation on discrete wires, with a wire size compatibility of .8 - 2 mm². With a current rating of 13 A and an operating temperature range of -55 to 90 °C, this contact is suitable for demanding applications. RoHS compliant and featuring nickel underplating, it meets high-quality standards for environmental and performance efficiency. Whether for battery or signal applications, this contact is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-66602-1
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 100
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Box, Loose Piece
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 1952
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .11 - .15 in, 2.79 - 3.81 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 1-66602-1
SKU: AMP1-66602-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: