1-163088-0
SPEC. PLATED
Enhance your industrial connectors with our SPEC. PLATED AMP Type III+ Contact, designed for signal circuit applications. Crafted with precision, these crimp sockets feature brass construction and gold plating for optimal conductivity. Suitable for use with regular wire, they accommodate 20-24 AWG sizes. With a termination method of crimping, they ensure secure and reliable connections. Each package contains 200 contacts, making them ideal for high-volume projects. Rest assured, these contacts are RoHS compliant, meeting stringent environmental standards. Elevate your wiring setups with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-163088-0 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .0433 - .07 in, 1.1 - 1.8 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 1-163088-0 |
SKU: | AMP1-163088-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |