215570-6
Cut Tape - MICRO-MATCH PBC.06P
Enhance your connectivity with our Cut Tape MICRO-MATCH PBC.06P series, featuring a 1.27 mm pitch and through-hole termination method for seamless integration. Designed for industrial applications, these connectors boast a durable polyester housing in a vibrant red color, meeting UL 94V-0 flammability standards. With contact amperage up to 1.5 A and voltage ratings of 100 V AC/DC, they ensure reliable performance. The insulation displacement crimp (IDC) contact termination, paired with phosphor bronze contact material, guarantees efficient signal transmission. Each package includes 2500 units, perfect for large-scale projects. Whether you're working with ribbon cables or printed circuit boards, our connectors with tin over nickel plating offer superior conductivity. Wave solder capable and RoHS compliant, these connectors prioritize both performance and environmental responsibility. Elevate your cable-to-board connections with our Micro-MaTch Industrial series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215570-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Paddle-Board |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .2 in, 5.1 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | .437 in, 11.1 mm |
Connector System: | Cable to Board1 |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | With |
Termination Post Length: | .125 in, 3.2 mm |
Header Type: | Shrouded |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Paddleboard |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215570-6 |
SKU: | AMP215570-6.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |