1-1473058-3

EP CONN HDR 3/6P

Economy Power's EP CONN HDR 3/6P is a versatile connector designed for power applications. With a durable Polybutylene Terephthalate housing in a natural color, this connector is suitable for various environments. Featuring a through-hole solder termination method, it ensures secure and reliable connections on printed circuit boards with a 1.6mm thickness. The contact pins, made of brass with tin plating, can handle a voltage of 250VAC and a current of 7.5A, meeting the demands of power transmission. Its compact design, with a pitch of 3.96mm (.156in), allows for space-efficient PCB mounting in appliances and other devices. With UL 94V-0 flammability rating and an operating temperature range from -25°C to 105°C (-13°F to 221°F), it guarantees safety and performance. This unshrouded PCB mount header, part of the Wire to Board connector system, comes in a package quantity of 1500, ideal for large-scale production. Meeting standard part requirements, it is not glow wire rated and is not RoHS compliant. Perfect for power circuit applications, this connector offers inline contact layout with mating retention, ensuring a secure connection in vertical mounting orientation. Its selective loaded contact layout and square contact shape further enhance its versatility. Elevate your power connectivity with the EP CONN HDR 3/6P connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1473058-3
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 1500
Contact Amperage: 7.5 A
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 23.7 mm, .933 in
Connector System: Wire to Board
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .3 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1473058-3
SKU: AMP1-1473058-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: