7-146285-0

20 MODII HDR SRST B/A .100CL

Enhance your PCB assembly with our AMPMODU Headers, meticulously crafted to meet CSA LR7189 and UL E28476 standards for top-tier performance. Designed with durable LCP housing material and featuring copper alloy contacts, these headers offer reliable connectivity. With a pitch of 2.54mm, they ensure precise alignment on your circuit board. The black housing color adds a sleek touch to your setup, while the high-temperature rating of -65 to 105°C guarantees durability in demanding environments. Each package includes 100 headers, perfect for industrial applications. RoHS-compliant and boasting UL 94V-0 flammability standards, our headers prioritize safety without compromising on quality. Upgrade your connectivity with the AMPMODU Headers for seamless integration into your electronics project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-146285-0
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5418
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Termination Post Tail Length: .09 in, 2.29 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146285-0
SKU: AMP7-146285-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: