Enhance your PCB assembly with our AMPMODU Headers, featuring a single row of 20 pin contacts for seamless connectivity. Constructed with durable thermoplastic housing in a sleek black finish, these headers offer reliable performance in industrial settings. The through-hole solder termination method ensures secure attachment to your printed circuit board, while the 2.54mm pitch and stackable design allow for efficient board-to-board connections. With UL 94V-0 flammability rating and compliance with RoHS standards, you can trust in the safety and quality of these connectors. Elevate your electronic projects with the AMPMODU Headers, the perfect choice for your PCB applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146458-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146458-0
SKU: AMP2-146458-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: