Enhance your PCB connections with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With a 2.54mm pitch and 72 gold-plated pin contacts, these connectors ensure reliable performance in industrial settings. Each header boasts a vertical mount orientation, stackable design, and UL 94V-0 flammability rating for added safety. Ideal for board-to-board applications, they offer a contact amperage of 3A and insulation resistance of 5000 MΩ. Whether you're assembling complex electronic systems or upgrading existing setups, these headers provide easy and secure through-hole solder termination, perfect for your PCB mounting needs. Trust in their quality and compliance with RoHS standards for environmentally conscious projects. Packaged in cartons of 75, these components are ready to streamline your connectivity solutions. Elevate your designs with the AMPMODU Headers, the pinnacle of performance and reliability in PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146490-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 72
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .109 in, 2.77 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-146490-6
Replacement Part: 8-146490-6
SKU: AMP3-146490-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: