Enhance your PCB connectivity with our AMPMODU Headers, boasting a single row design for streamlined integration. Crafted from durable thermoplastic, these headers feature through-hole solder termination for secure attachment. With a pitch of 2.54mm (.1 inch) and a contact layout optimized for inline configurations, they offer reliable performance in industrial settings. The 20-pin connectors, with copper alloy contacts plated with tin, ensure efficient power transmission with an amperage rating of 3A. Their black housing, meeting UL 94V-0 flammability standards, guarantees safety. Designed for vertical mounting, these headers have a stackable feature for added versatility. Trust in their high insulation resistance of 5000 MΩ and PCB compatibility, making them essential components for board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-146458-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146458-0
SKU: AMP7-146458-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: