147548-4

09 MODII HDR SR SFMNT BA W/CAP

Enhance your PCB connectivity with our AMPMODU Headers, designed for high-performance applications. This single-row header features durable LCP housing in sleek black, ensuring reliability in industrial settings. With a pitch of 2.54mm (.1 in) and contact material of Phosphor Bronze with Tin-Lead plating, it guarantees secure and efficient connections. The vertical mount orientation and breakaway header type offer versatility in PCB assembly. Each header accommodates 9 square pins, fully loaded for maximum contact efficiency. Its matte finish and nickel underplating provide long-lasting durability, making it a must-have component for your electronic projects. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your PCB connections with this AMPMODU Header for seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147548-4
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Number of Positions: 9
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Contact Mating Area Plating: Tin-Lead
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
High Temperature Compatible: No
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 147548-4
SKU: AMP147548-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: