1-87230-5

30 MODII HDR DRRA UNSHRD .100

Introducing our AMPMODU Headers, the ideal solution for your PCB connection needs. With CSA LR7189 and UL E28476 standards met, these headers offer reliable performance in various applications. Featuring a right-angle body orientation and through-hole solder termination method, they ensure secure and stable connectivity. The 30 gold-plated pin contacts, housed in black UL 94V-0 thermoplastic, provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 105°C, these headers are suitable for industrial use. Each package contains 25 headers, making them perfect for bulk installations. RoHS compliant and with a dielectric withstanding voltage of 750V AC/DC, these headers guarantee safety and compliance with environmental regulations. Upgrade your PCB assembly with our AMPMODU Headers for seamless and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87230-5
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 30
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 25
Contact Amperage: 3 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Right Angle
GPL: 015
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 15 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87230-5
SKU: AMP1-87230-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: