Enhance your PCB connectivity with our AMPMODU Headers, featuring a single row design for streamlined integration. Crafted from durable thermoplastic, these headers ensure reliable performance. With a 2.54mm pitch and through-hole solder termination, they offer seamless assembly onto your circuit board. The copper alloy contacts, plated with tin for optimal conductivity, can handle up to 3A of current. In a sleek black housing, these headers are perfect for industrial applications. With 24 positions and a stackable design, they provide versatility for your projects. Trust in their UL 94V-0 flammability rating and 5000MΩ insulation resistance. Ideal for vertical mounting, they offer a stack height of 12.7mm and a post size of 0.64mm. Whether you're working on mezzanine or board stacking connectors, these headers are a reliable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-146461-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146461-4
SKU: AMP7-146461-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: