280388-2
2X22P MODU II SHRD HDR,ST, 0.38AU
Enhance your PCB connectivity with this AMPMODU Headers series component. Featuring two rows of 44 pin contacts, this header boasts a pitch of 2.54mm (.1 in) for efficient through-hole solder termination. Crafted from durable thermoplastic and meeting stringent CSA and UL standards (LR7189;E28476), it ensures reliability in industrial environments. The housing, in sleek black, offers a standard profile with vertical mount orientation. Gold plating on the contact mating area guarantees optimal conductivity, while the 15µin thickness meets high-quality standards. With a mating retention system and polarization for secure assembly, this shrouded header is ideal for PCB applications requiring a temperature range of -65 to 105 °C. RoHS-compliant and boasting a UL 94V-0 flammability rating, it's a dependable choice for your connectivity needs. Packaged in a box of 125, it's ready for efficient deployment in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280388-2 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 125 |
Number of Positions: | 44 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5445 |
Post Size: | .025 in |
Mating Post Length: | .26 in, 6.6 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | 1.65 mm |
Shrouded Sides: | 3 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280388-2 |
SKU: | AMP280388-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |