1-282045-3
AMP MONO-SHAPE PCB CONN
Enhance power connectivity with our AMP MONO-SHAPE PCB Connector from the RAST 5 IDC series. Designed for seamless integration, this connector features a durable PA 6.6 GF housing in a striking blue color, ensuring reliable performance in a variety of environments. With a Cable Mount (Free-Hanging) configuration and Insulation Displacement Crimp (IDC) termination method, installation is quick and easy. The brass contacts, with a pitch of 5 mm, support an amperage of up to 6 A, making it ideal for power applications. Offering five positions and suitable for Wire to Board connections, it is perfect for appliances and other circuitry. RoHS compliant and operating within a temperature range of -25 to 105°C (-13 to 221°F), this connector guarantees both quality and longevity. Its mate retention feature and tin plating further enhance its performance, making it a valuable component in any setup. Packaged in a convenient Tray/Box, it is ready for immediate use. Elevate your connectivity solutions with this essential PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-282045-3 |
Series: | RAST 5 IDC Connectors |
Housing Material: | PA 6.6 GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Contact Amperage: | 6 A |
Number of Positions: | 5 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 394 |
Packaging: | Tray/Box |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0319 |
Connector System: | Wire to Board |
Keying and Polarized Position Locations: | 2&3 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Part Aliases: | 1-282045-3 |
SKU: | AMP1-282045-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |