745403-8
R.S.449 LATCHING BLOCK AMPL
Enhance your connectivity with the R.S.449 Latching Block Ampl, a vital component of the AMPLIMITE Kit series. Designed for secure panel attachment with a rear mount style, this accessory features a durable zinc latch material. With a threaded hole for easy installation using a 4-40 UNC 2B screw, it offers reliable connection support for various applications. RoHS compliant and packaged in a convenient bag, it ensures both performance and environmental responsibility. Elevate your D-Sub and D-Ribbon connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745403-8 |
Series: | AMPLIMITE Kit |
Accessory Type: | Latching Block |
Latch Type: | Latching Block With Threaded Hole |
Package Quantity: | 2 |
Panel Thickness: | .06 in, 1.52 mm |
Latch Material: | Zinc |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 4925 |
Screw Hole Thread Size: | 4-40 UNC 2B |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Length: | .4 in |
Panel Attachment Style: | Rear Mount |
Screw Finish: | None |
Screw Plating: | Zinc |
Part Aliases: | 745403-8 |
SKU: | AMP745403-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |