Enhance power connectivity with our Commercial Pin and Socket Connectors, designed for seamless cable mounting in various applications. Constructed with durable brass contacts and pre-tin plating, these connectors ensure reliable performance, meeting CSA and UL standards for quality assurance. With a contact amperage of 13A and a voltage rating of up to 600V AC, they are ideal for high-power circuit applications. Featuring a crimp termination method and accommodating wire sizes ranging from 14-20 AWG, they offer easy installation. Operating in a wide temperature range from -55 to 105°C, these connectors are suitable for diverse environments. Perfect for appliances and other power systems, they come in a package of 1000 for bulk requirements. RoHS compliant and with UL agency certification, they guarantee safety and reliability in every use case. Elevate your connectivity solutions with these premium connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770145-1
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 V AC, 600 V AC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:106
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1185
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.14 in, 3.56 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.093 in, 2.36 mm
Standards Met:CSA UL
Part Aliases:770145-1
SKU:AMP770145-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: