770186-2
12P MINI-UMNL ASSY VO SNAU
Enhance power connectivity with the Mini-Universal MATE-N-LOK series, featuring a durable nylon housing that meets UL and CSA standards for reliable performance. This triple-row board mount connector, with through-hole solder termination, offers a 4.14mm pitch for efficient installation. With a high voltage rating of 600V AC/DC and a contact layout designed for power applications, it's ideal for appliances and other electronic systems. The white housing, gold-plated contacts, and boardlock PCB retention ensure secure and efficient operation, while the operating temperature range of -55 to 105°C guarantees reliability in various environments. Mating alignment with chamfered edges and a locking tab provide easy and secure connections. This header connector, with 12 power positions and no strain relief, comes in a package of 200, making it suitable for large-scale projects. RoHS compliant and featuring a UL 94V-0 flammability rating, it meets stringent industry standards for safety and environmental responsibility. Upgrade your power connectivity with this high-quality wire-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770186-2 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 200 |
Contact Amperage: | 9.5 A |
Number of Positions: | 12 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 238 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 13.49 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Chamfered Edges |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1311 |
Number of Power Positions: | 12 |
Contact Layout: | Matrix |
Connector Length: | 18.11 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.97 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .215 in, 5.47 mm |
Max Insulation Diameter: | 3.2 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770186-2 |
Replacement Part: | 1-770186-1 |
SKU: | AMP770186-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download |