1-770902-1

MINI UMNL SOK 26-22 AWG AU LF

Enhance your power connector systems with our Mini UMNL SOK, designed for 26-22 AWG wires. This gold-plated socket, featuring UL 94V-0 standards, ensures reliable performance in various applications. With a cable mount termination method, it offers easy installation for free-hanging setups. The phosphor bronze contact material guarantees durability, while its 600V AC/DC rating ensures safe power transmission. Suitable for appliances and wire-to-wire connections, this crimp-type contact supports stranded wire types. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it's ideal for demanding environments. With 7000 pieces packaged on a reel, it's a convenient and cost-effective solution for your power connectivity needs. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Elevate your power connector systems with this high-quality contact component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770902-1
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:7000
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
GPL:238
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .069 in, 1.19 - 1.75 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-770902-1
SKU:AMP1-770902-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2019P-18-016543 - Manufacturing Location Change. Following Part Numbers will be dual sourced from USA and China facility. Download