770902-6

MINI UMNL SOK 26-22 AWG AU

Experience seamless power connectivity with our Mini Universal MATE-N-LOK Socket, designed for 26-22 AWG cables. Crafted with precision, this socket guarantees a secure and efficient connection, ideal for power applications. With a current rating of 11.2 A and a voltage capacity of 600 V AC/DC, it ensures reliable performance. The phosphor bronze contacts with gold plating offer enhanced conductivity, while the UL 94V-0 flammability standard ensures safety. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this socket is durable and versatile. With 7000 pieces packaged in a reel, it's convenient for large-scale projects. Trust in the quality and functionality of this Mini Universal MATE-N-LOK Socket for your power transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770902-6
Series:Mini-Universal MATE-N-LOK
Amperage:11.2 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:7000
Cable Type:Discrete Wire, Stranded
GPL:238
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Transmits:Power
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.047 - .069 in, 1.2 - 1.75 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Diameter:.071 in, 1.8 mm
VDE Tested:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:770902-6
Replacement Part:1-770902-1
SKU:AMP770902-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: