770967-2

03P MINI UMNL R/A HDR ASSY AU

Enhance your power connectivity with the Mini-Universal MATE-N-LOK series. This UL and CSA compliant board mount connector features a single row design, ideal for through hole soldering with a pitch of 4.14 mm. With a high voltage rating of 600 V AC/DC, it ensures reliable performance in power applications. The housing, made of durable nylon in white, is UL 94V-0 flammability rated. Each package includes 200 connectors, designed for a contact amperage of 9.5 A. The right-angle mount orientation with locking tab mating retention offers secure installation on printed circuit boards. With gold-plated pin contacts, it guarantees excellent conductivity. Operating within a wide temperature range of -55 to 105 °C, this connector is suitable for various appliances. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Upgrade your power system with this high-performance header connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770967-2
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 3
Housing Color: White
Mount Orientation: Right Angle
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 12.7 mm
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 3
Contact Layout: Inline
Connector Length: 9.86 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 5.72 mm
Mating Retention: With
PCB Mount Alignment: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 770967-2
Replacement Part: 1-770967-1
SKU: AMP770967-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download