776200-5
HEADER ASSY, 23 POS VERTICAL
Enhance your automotive connectivity with the AMP776200-5 HEADER ASSY, featuring 23 POS VERTICAL arrangement for efficient power and signal transmission. Designed in a striking Blue hue, this AMPSEAL series connector boasts a rugged construction, suitable for industrial and commercial transportation applications. With a pitch of 4mm and termination through Hole - Solder method, it ensures reliable performance even in harsh operating conditions, with a wide temperature range from -40 to 105°C. Its IP67 and IP69K ratings guarantee protection against dust and water ingress, while the UL 94V-0 material flammability standard ensures safety compliance. Ideal for wire-to-board or wire-to-device connections, this connector offers versatility and durability, with wave solder capability up to 265°C. Trust in its 23 signal positions, 250 VAC rated voltage, and lead-free solder processes for seamless integration into your automotive systems. Elevate your connectivity with the AMP776200-5 HEADER ASSY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776200-5 |
Color: | Blue |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP67, IP69K |
Pin Diameter: | .051 in, 1.3 mm |
Number of Positions: | 23 |
Mount Orientation: | Vertical/180° |
GPL: | AI3 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 23 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | With |
Length: | 2.394 in, 60.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.348 in, 34.25 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776200-5 |
SKU: | AMP776200-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. |
Download |
08/01/2018 | E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. | Download |
12/12/2013 | E-13-019438 - Product Improvement. | Download |