1-776267-5

14POS,PIN DIA 1.3,HDR ASSY,90DEG,WGASKET

Enhance your automotive connectivity with the AMPSEAL series connector. Designed for optimal performance, this 3-row connector features through-hole solder termination, ensuring secure and reliable connections. With a maximum operating temperature range of -40 to 125°C (-40 to 257°F), it can withstand harsh environments. The IP6K9K rating guarantees protection against dust and high-pressure water jets, making it ideal for industrial and commercial transportation applications. Featuring 14 positions for power and signal transmission, it offers versatility in circuit connection. Gold-plated contacts ensure efficient conductivity, while the UL 94V-0 flammability standard provides added safety. Its tray packaging and RoHS compliance further emphasize its eco-friendly design. Whether for wire-to-board or wire-to-device setups, this connector is a dependable solution for your automotive connectivity needs. Elevate your systems with the AMPSEAL connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-776267-5
Color: Blue
Series: AMPSEAL
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .157 in, 4 mm
Voltage: 250 VAC
IP Rating: IP6K9K
Pin Diameter: .051 in, 1.3 mm
Package Quantity: 180
Number of Positions: 14
Mount Orientation: Horizontal/90°
GPL: J04
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J562
Number of Signal Positions: 14
Tab Width: .051 in, 1.3 mm
Connector System: Wire to Board, Wire-to-Device
Rated Voltage: 250 VAC
ECCN: EAR99
Connector Width: 1.498 in, 37.9 mm
PCB Mount Alignment: Without
Length: 1.921 in, 48.8 mm
Locking Interface: With
Interface Plating: Gold (Au)
Nominal Voltage Architecture: 12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .051 in, 1.3 mm
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 23.6 mm, .929 in
Material Flammability Standard: UL 94V-0
Part Aliases: 1-776267-5
SKU: AMP1-776267-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/27/2018 P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. Download
06/30/2016 P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. Download